- RS Stock No.:
- 686-8225
- Mfr. Part No.:
- L6902D
- Brand:
- STMicroelectronics
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5.73
(exc. GST)
$6.30
(inc. GST)
Units | Per unit |
1 + | $5.73 |
- RS Stock No.:
- 686-8225
- Mfr. Part No.:
- L6902D
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 34 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.235 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 275 kHz |
Pin Count | 8 |
Package Type | SOIC |
Switching Regulator | Yes |
Line Regulation | 10 mV |
Load Regulation | 15 mV |
Length | 5mm |
Maximum Operating Temperature | +150 °C |
Width | 4mm |
Dimensions | 5 x 4 x 1.25mm |
Efficiency | 90% |
Height | 1.25mm |
Minimum Operating Temperature | -40 °C |
Related links
- DiodesZetex SOIC
- Microchip 1-Channel 1A Adjustable 8-Pin, TDFN
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, SOIC
- Microchip 1-Channel 1A Adjustable 8-Pin, SOIC
- STMicroelectronics 1-Channel 1A Adjustable 8-Pin, SO
- Microchip 1-Channel 1A Adjustable 8-Pin, MSOP
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, WSON
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, MDIP