- RS Stock No.:
- 661-6960
- Mfr. Part No.:
- TPS62112RSAT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-6960
- Mfr. Part No.:
- TPS62112RSAT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 3.1 V |
Maximum Input Voltage | 17 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 1100 kHz |
Pin Count | 16 |
Package Type | QFN |
Switching Regulator | Yes |
Length | 4mm |
Minimum Operating Temperature | -40 °C |
Height | 0.9mm |
Width | 4mm |
Maximum Operating Temperature | +85 °C |
Efficiency | 92% |
Dimensions | 4 x 4 x 0.9mm |