Texas Instruments, LM3670MF-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 350mA Adjustable 5-Pin, SOT-23
- RS Stock No.:
- 537-9468
- Mfr. Part No.:
- LM3670MF-ADJ/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 537-9468
- Mfr. Part No.:
- LM3670MF-ADJ/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 350mA |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.7 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 1000 kHz |
Pin Count | 5 |
Package Type | SOT-23 |
Switching Regulator | Yes |
Line Regulation | 0.26 %/V |
Load Regulation | 0.001 %/mA |
Dimensions | 2.92 x 1.6 x 1.02mm |
Width | 1.6mm |
Length | 2.92mm |
Efficiency | 94% |
Maximum Operating Temperature | +85 °C |
Height | 1.02mm |
Minimum Operating Temperature | -40 °C |