- RS Stock No.:
- 533-5339
- Mfr. Part No.:
- LM2679T-5.0/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 533-5339
- Mfr. Part No.:
- LM2679T-5.0/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 5A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 7 |
Maximum Switching Frequency | 260 kHz |
Package Type | TO-220 |
Switching Regulator | Yes |
Length | 10.16mm |
Width | 4.57mm |
Height | 8.69mm |
Efficiency | 84% |
Dimensions | 10.16 x 4.57 x 8.69mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |