Texas Instruments, LM2675M-12/NOPB Step-Down Switching Regulator, 1-Channel 1A 8-Pin, SOIC
- RS Stock No.:
- 533-5020
- Mfr. Part No.:
- LM2675M-12/NOPB
- Brand:
- Texas Instruments
1083 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.88
(exc. GST)
$9.77
(inc. GST)
Units | Per unit |
---|---|
1 - 23 | $8.88 |
24 - 47 | $8.54 |
48 + | $8.24 |
- RS Stock No.:
- 533-5020
- Mfr. Part No.:
- LM2675M-12/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 260 kHz |
Pin Count | 8 |
Package Type | SOIC |
Switching Regulator | Yes |
Dimensions | 4.9 x 3.9 x 1.45mm |
Width | 3.9mm |
Maximum Operating Temperature | +125 °C |
Length | 4.9mm |
Efficiency | 94% |
Height | 1.45mm |
Minimum Operating Temperature | -40 °C |
Related links
- Texas Instruments, LM2675M-12/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2675M-5.0/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2675M-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2675M-5.0/NOPBStep-Down Switching Regulator,...
- Texas Instruments, LM2672M-5.0/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2672M-3.3/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2675N-12/NOPB Adjustable Switching Regulator,...
- Texas Instruments, LM22675MRE-ADJ/NOPB Step-Down Switching...