Texas Instruments, LM2574N-12/NOPB Step-Down Switching Regulator, 1-Channel 500mA 8-Pin, MDIP
- RS Stock No.:
- 533-3125
- Mfr. Part No.:
- LM2574N-12/NOPB
- Brand:
- Texas Instruments
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$6.06
(exc. GST)
$6.67
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $6.06 |
10 - 19 | $5.97 |
20 + | $5.87 |
- RS Stock No.:
- 533-3125
- Mfr. Part No.:
- LM2574N-12/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Function | Buck Controller, Inverting |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 58 kHz |
Pin Count | 8 |
Package Type | MDIP |
Switching Regulator | Yes |
Width | 6.35mm |
Length | 9.27mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 9.27 x 6.35 x 3.3mm |
Efficiency | 88% |
Height | 3.3mm |
Minimum Operating Temperature | -40 °C |
Related links
- Texas Instruments, LM2574N-12/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2574N-5.0/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2574N-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2574HVN-5.0/NOPB Step-Down Switching...
- Texas Instruments, LM2594M-12/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2674M-5.0/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2671M-5.0/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2594M-5.0/NOPB Step-Down Switching Regulator,...