ROHM, BD9G201UEFJ-ME2 Step-Down Switching Regulator, 1-Channel 1.5A 8-Pin, HTSOP-J8ES
- RS Stock No.:
- 265-5388
- Mfr. Part No.:
- BD9G201UEFJ-ME2
- Brand:
- ROHM
Bulk discount available
Price Each (On a Reel of 2500)**
$2.185
(exc. GST)
$2.403
(inc. GST)
2500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
2500 - 2500 | $2.185 | $5,462.50 |
5000 + | $2.144 | $5,360.00 |
**price indicative
Related links
- ROHM 1-Channel 1.5A 8-Pin, HTSOP-J8ES
- ROHM 1-Channel 1.5A 8-Pin, HTSOP-J8ES
- ROHM 1-Channel 3.5A 8-Pin, HTSOP-J8ES
- STMicroelectronics MC34063ABD-TR Step Down DC-DC Converter SOIC
- STMicroelectronics MC34063ABD-TR Inverting 1.5A 8-Pin, SOIC
- ROHM 1-Channel 1.5A Adjustable 5 + Tab-Pin, TO- 220FP
- ROHM 1-Channel 3A Adjustable 8-Pin, HTSOP
- STMicroelectronics 1-Channel 1.5A Adjustable 8-Pin, SOIC