- RS Stock No.:
- 184-5256
- Mfr. Part No.:
- BD9G102G-LBTR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-5256
- Mfr. Part No.:
- BD9G102G-LBTR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This is the product guarantees long time support in Industrial market. The BD9G102G-LB is a 42V, 0.5A non-synchronous buck converter with integrated internal high-side 42V Power MOSFET. Operating frequency is 1.0MHz fixed by inner circuit. The components of phase compensation are built in. Additional protection features are included such as Over Current Protection, Thermal Shutdown and Under Voltage Lockout.
Long Time Support Product for Industrial Applications.
Wide Operating Input Range 6V to 42V
45V/800mΩ Internal Power MOSFET
1.0MHz Fixed Operating Frequency
Feedback Pin Voltage 0.75V ± 2.0%
Accurate EN Threshold 1.8V ± 0.1V
Current Mode
Internal Compensation
Cycle-by-Cycle Over Current Protection(OCP)
Under Voltage Locked Out(UVLO), Over Voltage Protection(OVP), Thermal Shut Down(TSD)
0μA Low Shutdown Supply Current
Wide Operating Input Range 6V to 42V
45V/800mΩ Internal Power MOSFET
1.0MHz Fixed Operating Frequency
Feedback Pin Voltage 0.75V ± 2.0%
Accurate EN Threshold 1.8V ± 0.1V
Current Mode
Internal Compensation
Cycle-by-Cycle Over Current Protection(OCP)
Under Voltage Locked Out(UVLO), Over Voltage Protection(OVP), Thermal Shut Down(TSD)
0μA Low Shutdown Supply Current
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Maximum Output Voltage | 33.6 V |
Regulator Function | Buck Converter |
Minimum Output Voltage | 0.75 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 42 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 1.2 MHz |
Pin Count | 6 |
Package Type | SSOP |
Switching Regulator | Yes |
Dimensions | 2.9 x 1.6 x 1.1mm |
Width | 1.6mm |
Height | 1.1mm |
Minimum Operating Temperature | -40 °C |
Length | 2.9mm |
Maximum Operating Temperature | +85 °C |