Monolithic Power Systems (MPS), MP2122GJ-P Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, TSOT-23
- RS Stock No.:
- 170-9374
- Mfr. Part No.:
- MP2122GJ-P
- Brand:
- Monolithic Power Systems (MPS)
410 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$2.668
(exc. GST)
$2.935
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $2.668 | $1,334.00 |
1000 - 1500 | $2.601 | $1,300.50 |
2000 + | $2.561 | $1,280.50 |
*price indicative
- RS Stock No.:
- 170-9374
- Mfr. Part No.:
- MP2122GJ-P
- Brand:
- Monolithic Power Systems (MPS)
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DC-DC Step-Down Converter Switching Regulators, Monolithic Power Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC-DC Power Conversion, Monolithic Power Systems
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 5.5 V |
Regulator Function | Buck |
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 6 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 1.2 MHz |
Package Type | TSOT-23 |
Switching Regulator | Yes |
Dimensions | 3 x 1.7 x 0.9mm |
Width | 1.7mm |
Maximum Operating Temperature | +125 °C |
Height | 0.9mm |
Length | 3mm |
Minimum Operating Temperature | -40 °C |
Efficiency | >93% |
Related links
- Monolithic Power Systems (MPS), MP2122GJ-P Step-Down Switching...
- Monolithic Power Systems (MPS), MP4420GJ-P Step-Down Switching...
- Monolithic Power Systems (MPS), MP9942GJ-P Step-Down Switching...
- Monolithic Power Systems (MPS), MP2144GJ-P Cot Buck Converter,...
- Monolithic Power Systems (MPS), MP1470GJ-P Sync Buck Converter,...
- Monolithic Power Systems (MPS), MP2459GJ-P Step-Down Switching...
- Monolithic Power Systems (MPS), MP2456GJ-P Step-Down Switching...
- Monolithic Power Systems (MPS), MP9943GQ-P Step-Down Switching...