Texas Instruments, TPS548A20RVET Step-Down Switching Regulator, 1-Channel 15A Adjustable 28-Pin, VQFN-CLIP
- RS Stock No.:
- 168-5076
- Mfr. Part No.:
- TPS548A20RVET
- Brand:
- Texas Instruments
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 250)
$8.60
(exc. GST)
$9.46
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | $8.60 | $2,150.00 |
500 - 750 | $8.385 | $2,096.25 |
1000 + | $8.256 | $2,064.00 |
*price indicative |
- RS Stock No.:
- 168-5076
- Mfr. Part No.:
- TPS548A20RVET
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 15A |
Maximum Output Voltage | 5.5 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 1.5 V |
Maximum Input Voltage | 20 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 1 MHz |
Pin Count | 28 |
Package Type | VQFN-CLIP |
Switching Regulator | Yes |
Dimensions | 4.6 x 3.6 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Width | 3.6mm |
Maximum Operating Temperature | +125 °C |
Length | 4.6mm |
Height | 0.95mm |