Texas Instruments, LMR16006YDDCT Step-Down Switching Regulator, 1-Channel 600mA Adjustable 6-Pin, SOT-23

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 250 units)*

$957.25

(exc. GST)

$1,053.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 - 250$3.829$957.25
500 - 750$3.733$933.25
1000 +$3.675$918.75

*price indicative

RS Stock No.:
162-9816
Mfr. Part No.:
LMR16006YDDCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

600mA

Maximum Output Voltage

65 V

Regulator Function

Step Down

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

4 V

Maximum Input Voltage

60 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

0.7 MHz, 2.1 MHz

Pin Count

6

Package Type

SOT-23

Switching Regulator

Yes

Maximum Operating Temperature

+125 °C

Length

3.05mm

Height

1mm

Dimensions

3.05 x 1.75 x 1mm

Minimum Operating Temperature

-40 °C

Width

1.75mm

COO (Country of Origin):
PH

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Related links