- RS Stock No.:
- 158-5234
- Mfr. Part No.:
- ADP3050ARZ-5
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 158-5234
- Mfr. Part No.:
- ADP3050ARZ-5
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Step-Down Switching Regulators, Analog Devices
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
Note
759-2916 - Number of PWM Outputs = 1
Switching Voltage Regulators, Analog Devices
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2.1A |
Minimum Input Voltage | 3.6 V |
Maximum Input Voltage | 30 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 240 kHz |
Pin Count | 8 |
Package Type | SOIC |
Switching Regulator | Yes |
Line Regulation | 0.005 %/V |
Load Regulation | 0.5 %/A |
Maximum Operating Temperature | +85 °C |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Length | 5mm |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |