- RS Stock No.:
- 145-7114
- Mfr. Part No.:
- DCP010505DBP-U
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-7114
- Mfr. Part No.:
- DCP010505DBP-U
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
Isolated Power Modules, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Maximum Output Voltage | ±5.75 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | ±4.25 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 5.5 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Pin Count | 7 |
Maximum Switching Frequency | 400 kHz |
Package Type | SOP |
Switching Regulator | Yes |
Line Regulation | 15 % |
Load Regulation | 32 % |
Width | 6.61mm |
Height | 3.94mm |
Length | 19.18mm |
Maximum Operating Temperature | +100 °C |
Dimensions | 19.18 x 6.61 x 3.94mm |
Efficiency | 81% |
Minimum Operating Temperature | -40 °C |