- RS Stock No.:
- 121-8970
- Mfr. Part No.:
- PTH08000WAH
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-8970
- Mfr. Part No.:
- PTH08000WAH
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Specifications
Attribute | Value |
---|---|
Regulator Function | Buck Controller |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 6 |
Package Type | DIP Module |
Switching Regulator | Yes |
Dimensions | 18.92 x 12.57 x 8.25mm |
Length | 18.92mm |
Height | 8.25mm |
Width | 12.57mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |