- RS Stock No.:
- 276-4590
- Mfr. Part No.:
- 2102
- Brand:
- Vikan
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$349.18
(exc. GST)
$384.10
(inc. GST)
Units | Per unit |
1 + | $349.18 |
- RS Stock No.:
- 276-4590
- Mfr. Part No.:
- 2102
- Brand:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Vikan Shadow Board excluding Spacers is an effective and affordable way to ensure GFSI-compliant 5S storage of your hygienic cleaning tools. They also make it easier to stay on top of inventories, and to keep the auditors satisfied.
color coded for hygienic segregation
Saves time and money
Saves time and money
Specifications
Attribute | Value |
---|---|
Colour | White |
Number of Tools Held | 4 |
Material | Aluminium |
Width | 400mm |
Attachment Type | Hanging |
Related links
- 3M ScotchCode™ Adhesive Cable Marker Kit Pre-printed "0 → 9"
- STMicroelectronics Dynamic NFC tag expansion board, Arduino Compatible Kit
- Okdo ROCK 4 Model C+ Single Board Computer Starter Kit
- RS PRO Cleaning Kit, Yellow
- Vikan 1112 Shadow Boards Kit, Blue
- Thomas & Betts Heat Shrink Tubing Kit HSB Series
- Vikan 2114 Shadow Boards Kit, White
- Vikan White Anodised Aluminium 1.26m