- RS Stock No.:
- 276-4503
- Mfr. Part No.:
- 10028
- Brand:
- Vikan
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$16.64
(exc. GST)
$18.30
(inc. GST)
Units | Per unit |
1 + | $16.64 |
- RS Stock No.:
- 276-4503
- Mfr. Part No.:
- 10028
- Brand:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Vikan 3 Spare part rubber bands is for 1011x Hygienic Hi-Flex Wall Bracket System & 1013x Grip Band Module. It is made of TPE rubber material.
FDA compliant raw material
Meets the REACH regulation
Meets the REACH regulation
Specifications
Attribute | Value |
---|---|
Colour | Purple |
Number of Tools Held | 1 |
Material | TPE Rubber |
Width | 100mm |
Attachment Type | Clip |