VTBB1N, Breadboard Breadboard & Jumper Wires 165.5 x 56.5 x 8.5mm
- RS Stock No.:
- 283-6186
- Distrelec Article No.:
- 302-60-966
- Mfr. Part No.:
- VTBB1N
- Brand:
- Velleman Components
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.03
(exc. GST)
$28.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $26.03 |
- RS Stock No.:
- 283-6186
- Distrelec Article No.:
- 302-60-966
- Mfr. Part No.:
- VTBB1N
- Brand:
- Velleman Components
Related links
- 2444, Breadboard Prototyping Board 56.5 x 165.5 x 8.5mm
- 4110-40, 200mm Jumper Wire Breadboard Jumper Wire in Black, Blue,...
- AC163029, 127mm Insulated Breadboard Jumper Wire Kit in Black,...
- MIKROE-512, 150mm Insulated Breadboard Jumper Wire in Black, Blue,...
- Breadboard Jumper Wires
- Rextensioncable, 1000mm Insulated Breadboard Jumper Wire Kit in...
- AC162069, Insulated Breadboard Jumper Wire in Black, Blue, Green,...
- 4110, 200mm Jumper Wire Breadboard Jumper Wire in Black, Blue,...