Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
ESD Control, Cleanroom & PCB Prototyping
Prototyping Boards
Breadboards
ESD Control, Cleanroom & PCB Prototyping
Prototyping Boards
Breadboards
923252-I, Breadboard Prototyping Board 165.1 x 57.2 x 8.2mm
RS Stock No.:
167-3227
Mfr. Part No.:
923252-I
Brand:
3M
View all Breadboards
Discontinued product
RS Stock No.:
167-3227
Mfr. Part No.:
923252-I
Brand:
3M
Technical data sheets
Technical data sheets
Datasheet
Legislation and Compliance
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Specifications
Specifications
Attribute
Value
Type
Prototyping Board
Length
165.1mm
Width
57.2mm
Height
8.2mm
Dimensions
165.1 x 57.2 x 8.2mm