RS PRO Threaded Fitting, Elbow Threaded Adapter, Female Metric M14 to Female BSPP 1/4in
- RS Stock No.:
- 231-2576
- Brand:
- RS PRO
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$10.589
(exc. GST)
$11.648
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $10.589 | $105.89 |
50 + | $8.714 | $87.14 |
*price indicative
- RS Stock No.:
- 231-2576
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Elbow Adaptor Compression Fitting
Introducing the range of RS PRO Elbow Adaptor Compression Fittings, designed for use with compressed air, pneumatics, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use pressure and temperature, without compromising the longevity of the fitting. Available in a range of threads, the metric and BS (British Standard) fitting allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
- The range of RS PRO elbow adaptor compression fittings are specially designed for use with compressed air, pneumatics and other industrial applications, however the working pressure and temperature is determined by the end application of the connector which must be in line with the compression tubes features
- The durable brass material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids
- In addition to this, the brass fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments
Applications:
Brass and bronze threaded fittings are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. Brass and bronze fittings are used with:
- Compressed air
- Pneumatic automation
- Industrial water circuits
- Inert gases
- Fluids and heating systems
- Steam vacuums
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Elbow |
Fitting Type | Adapter |
Thread Standard 1 | Metric |
Thread Size 1 | M14 |
Connection Gender 1 | Female |
Thread Standard 2 | BSPP |
Thread Size 2 | 1/4in |
Connection Gender 2 | Female |
Material | Brass |
Related links
- RS PRO Threaded Fitting, Elbow Threaded Adapter, Female Metric M14...
- RS PRO Threaded Fitting, Elbow Threaded Adapter, Female Metric M14...
- RS PRO Threaded Fitting, Elbow Threaded Adapter, Female Metric M14...
- RS PRO Threaded Fitting, Elbow Threaded Adapter, Female Metric M14...
- RS PRO Threaded Fitting, Elbow Threaded Adapter, Female Metric M14...
- RS PRO Threaded Fitting, Elbow Threaded Adapter, Female Metric M14...
- RS PRO Threaded Fitting, Elbow Threaded Adapter, Female Metric M14...
- RS PRO Threaded Fitting, Elbow Compression Adapter, Female Metric...