- RS Stock No.:
- 176-1025
- Brand:
- RS PRO
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$12.143
(exc. GST)
$13.357
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $12.143 | $121.43 |
50 + | $9.994 | $99.94 |
*price indicative |
- RS Stock No.:
- 176-1025
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Brass 3/4 in BSPP Female x 1/2 in BSP Male Straight Reducer Threaded Fitting
Connect your pipes with this brass female-to-male threaded fitting from RS PRO. It's designed to create a secure joint, so you don't need to worry about liquid or gas leakages. It works well in all kinds of settings, from agricultural yards to garages and factories.
This is a straight fitting, meaning it's suitable for jobs where pipes are in line with one another. It's made from nickel-plated brass, which is a material that's long-lasting and doesn't tarnish over time. For quicker installation and minimal maintenance, there's no need to use a silicone sealant during fitting.
This reliable component meets the British Standard Parallel Pipe (BSPP) thread standard, which is your assurance of a quality product and joint. You'll find this brass fitting connecting domestic oil, air-conditioning and heating pipes.
This is a straight fitting, meaning it's suitable for jobs where pipes are in line with one another. It's made from nickel-plated brass, which is a material that's long-lasting and doesn't tarnish over time. For quicker installation and minimal maintenance, there's no need to use a silicone sealant during fitting.
This reliable component meets the British Standard Parallel Pipe (BSPP) thread standard, which is your assurance of a quality product and joint. You'll find this brass fitting connecting domestic oil, air-conditioning and heating pipes.
Features and Benefits
Brass body material
Connection 1 is a 3/4 in BSPP Female
Connection 2 is a 1/2 in BSP Male
Straight coupling type
Straight fitting direction
Reducer fitting type
Maximum working pressure of 5 MPa, 50 bar
Thread size of 12.7 mm, 19.05 mm
British Standard Parallel Pipe (BSPP) thread standard
Connection 1 is a 3/4 in BSPP Female
Connection 2 is a 1/2 in BSP Male
Straight coupling type
Straight fitting direction
Reducer fitting type
Maximum working pressure of 5 MPa, 50 bar
Thread size of 12.7 mm, 19.05 mm
British Standard Parallel Pipe (BSPP) thread standard
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Fitting Type | Reducer |
Thread Size 1 | 3/4in |
Connection Gender 1 | Male |
Thread Size 2 | 1/2in |
Connection Gender 2 | Female |
Material | Brass |
Related links
- Legris Brass Pipe Fitting Male R 3/8in to Female 10mm
- RS PRO Brass Pipe Fitting Male 3/4in 22 x 22mm
- RS PRO Brass Pipe Fitting Male BSPT 1/2in to Male BSPT 1/2in
- Pegler Yorkshire Brass Pipe Fitting Female 15mm
- Legris Brass Pipe Fitting Male R 1/8in to Male 4mm
- Legris Brass Pipe Fitting Male R 1/4in to Male 7mm
- CEJN Brass Pipe Fitting, Straight Coupler
- RS PRO Brass Pipe Fitting Male 3/8in to Male 3/8in