- RS Stock No.:
- 395-939
- Mfr. Part No.:
- 5SB4010
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 395-939
- Mfr. Part No.:
- 5SB4010
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SI
Product Details
DIAZED Fuses, Size DIII, Type gG
DIAZED fuse links, 5SB4 Series
Operating class gG
Operating class gG
Standards
IEC 60269-3, DIN VDE 0636
Standards
IEC 60269-3, DIN VDE 0636
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Bottle Fuse Size | DIII |
Primary Keyword | Diazed Fuse |
Voltage Rating | 500V ac |
Application Category | gG |
Thread Size | E33 |
Breaking Capacity at Maximum Voltage Rating | 50 kA @ 500 V ac, 8 kA @ 500 V dc |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Gauge/Cap Colour | Black |
Body Material | Ceramic |