- RS Stock No.:
- 186-0177
- Mfr. Part No.:
- 3200962
- Brand:
- Eaton Fulleon
Discontinued product
- RS Stock No.:
- 186-0177
- Mfr. Part No.:
- 3200962
- Brand:
- Eaton Fulleon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ferrule, sleeve length: 12 mm, length: 18 mm, color: blue
Specifications
Attribute | Value |
---|---|
Pin Diameter | 2.3mm |
Number of Entries | 1 |
Colour | Blue |
Pin Length | 12mm |
Insulation | Insulated |
Overall Length | 18mm |