- RS Stock No.:
- 179-4674
- Mfr. Part No.:
- BS2.5VSC-H
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4674
- Mfr. Part No.:
- BS2.5VSC-H
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vinyl-Insulated Butt Splice, Length 26mm, Width 4.0mm, Diameter 4.8mm, Wire Range 1.5-2.5mm2, Copper, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Blue
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 2.5mm² |
Insulation Material | Vinyl |
Number of Entries | 1 |
Colour | Blue |
Insulation | Insulated |
Overall Length | 26mm |
Minimum Wire Size mm² | 1.5mm² |