- RS Stock No.:
- 179-4527
- Mfr. Part No.:
- CZL95-16RA
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4527
- Mfr. Part No.:
- CZL95-16RA
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole Right Angle Metric Lug, Standard Barrel, Cable Size 95mm2, Stud Size M16, Length 37.8mm, Flat 28.5mm, Hole Spacing 14mm
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 95mm² |
Overall Length | 37.8mm |