SES, PLIO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.8mm Pin Diameter, 2 x 0.75mm² Wire Size, Grey
- RS Stock No.:
- 175-7476
- Mfr. Part No.:
- 06490220000
- Brand:
- SES
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Pack of 100
$33.13
(exc. GST)
$36.44
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 + | $33.13 | $0.331 |
*price indicative |
- RS Stock No.:
- 175-7476
- Mfr. Part No.:
- 06490220000
- Brand:
- SES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Double end tubes
Insulated tube end fittings for bridging or looping two conductors on the same terminal.
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 2 x 0.75mm² |
Pin Diameter | 1.8mm |
Number of Entries | 2 |
Insulation Material | PP |
Colour | Grey |
Pin Length | 8mm |
Insulation | Insulated |
Overall Length | 15mm |
Series | PLIO |