- RS Stock No.:
- 738-5869
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 738-5869
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC Crimp Connectors
A range of BNC crimp connectors from RS.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BELDEN 1855A |
Bulkhead | No |
Operating Frequency | 0 → 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |