- RS Stock No.:
- 738-5862
- Brand:
- RS PRO
408 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.64
(exc. GST)
$17.20
(inc. GST)
Units | Per unit |
1 - 9 | $15.64 |
10 - 49 | $15.19 |
50 - 99 | $14.73 |
100 - 249 | $14.29 |
250 + | $13.88 |
- RS Stock No.:
- 738-5862
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC Crimp Connectors
A range of BNC crimp connectors from RS.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BELDEN 1694A |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |