- RS Stock No.:
- 546-4639
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) Each
$10.18
(exc. GST)
$11.20
(inc. GST)
Units | Per unit |
1 + | $10.18 |
- RS Stock No.:
- 546-4639
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC Crimp, Plugs and Jacks
Please refer to Connector/Cable group table at front of catalogue section.
Note
Bulkhead jacks have the same mounting as clamp versions
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG179 |
Bulkhead | No |
Operating Frequency | 1GHz |
Body Plating | Silver |
Polarity | Normal |
Contact Material | Copper |
Contact Plating | Silver |