- RS Stock No.:
- 546-3591
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 546-3591
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Crimp plugs and jacks
Approvals
-
BT31
Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. The BT 31 types featured on this page are designed for use with data transmission cables. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section. Cut-outs are illustrated for respective connector types.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BT 3002 |
Bulkhead | No |
Operating Frequency | 1GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |