- RS Stock No.:
- 295-7740
- Mfr. Part No.:
- R142184000W
- Brand:
- Radiall
73 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.28
(exc. GST)
$42.11
(inc. GST)
Units | Per unit |
1 - 9 | $38.28 |
10 - 24 | $37.94 |
25 - 49 | $36.86 |
50 - 99 | $35.58 |
100 + | $34.69 |
- RS Stock No.:
- 295-7740
- Mfr. Part No.:
- R142184000W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
90° crimp plug
Approvals
7777
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG59 |
Bulkhead | No |
Operating Frequency | 0 to 1GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |