- RS Stock No.:
- 189-5850
- Mfr. Part No.:
- 5413879-1
- Brand:
- TE Connectivity
245 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 35)
$10.107
(exc. GST)
$11.118
(inc. GST)
Units | Per unit | Per Tube* |
35 - 35 | $10.107 | $353.745 |
70 - 105 | $9.884 | $345.94 |
140 + | $9.703 | $339.605 |
*price indicative |
- RS Stock No.:
- 189-5850
- Mfr. Part No.:
- 5413879-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Miniature connector series ideally suited for CATV applications.
Applications
Broadband, networking, signal management
Video distribution, including HDTV
Industry standard interface, commercial and military aerospace
Broadband, networking, signal management
Video distribution, including HDTV
Industry standard interface, commercial and military aerospace
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 4GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Series Number | 5413879 |