- RS Stock No.:
- 180-0043
- Mfr. Part No.:
- BNC7T-J-P-HN-ST-TH1
- Brand:
- Samtec
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.09
(exc. GST)
$15.50
(inc. GST)
Units | Per unit |
1 - 24 | $14.09 |
25 - 99 | $13.67 |
100 - 249 | $13.25 |
250 + | $12.97 |
- RS Stock No.:
- 180-0043
- Mfr. Part No.:
- BNC7T-J-P-HN-ST-TH1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Optimized for 12G-SDI Broadcast Video solutions
75 ohm impedance
Vertical or right-angle through-hole terminations
75 ohm impedance
Vertical or right-angle through-hole terminations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Body Plating | Nickel |
Series | BNC7T |
Contact Material | Copper Alloy |
Contact Plating | Gold |