- RS Stock No.:
- 170-2518
- Mfr. Part No.:
- B6251F1-NT3G-50
- Brand:
- Amphenol RF
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Bag of 100)
$4.986
(exc. GST)
$5.485
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $4.986 | $498.60 |
500 + | $4.487 | $448.70 |
*price indicative |
- RS Stock No.:
- 170-2518
- Mfr. Part No.:
- B6251F1-NT3G-50
- Brand:
- Amphenol RF
Related links
- Amphenol RF Straight 50Ω RF Adapter N Socket to N Socket 6GHz
- Amphenol RF Straight 50Ω RF Adapter N Plug to N Plug
- Amphenol Straight 50Ω RF Adapter N Socket to N Socket 6GHz
- Amphenol 50Ω Straight Body
- Amphenol RF 50Ω Right Angle Body
- Amphenol RF 75Ω Straight Body
- Amphenol RF N Connector
- Amphenol RF BNC Connector, 50Ω