- RS Stock No.:
- 170-2475
- Mfr. Part No.:
- R141005000
- Brand:
- Radiall
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$36.976
(exc. GST)
$40.674
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $36.976 | $3,697.60 |
200 - 300 | $36.052 | $3,605.20 |
400 + | $35.497 | $3,549.70 |
*price indicative |
- RS Stock No.:
- 170-2475
- Mfr. Part No.:
- R141005000
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Straight male BNC plugs with cable gland
Straight male BNC plugs with cable gland.
This range of connectors covers a large number of applications including military and civil radio and telecommunications equipment.
Tough, strong connectors with excellent HF performance.
This range of connectors covers a large number of applications including military and civil radio and telecommunications equipment.
Tough, strong connectors with excellent HF performance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | 50 PPD |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Plating | Gold over Nickel |