- RS Stock No.:
- 164-8464
- Mfr. Part No.:
- 1-1478075-0
- Brand:
- TE Connectivity
500 In Global stock for delivery within 10 working day(s)
999499 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 50)
$16.015
(exc. GST)
$17.617
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $16.015 | $800.75 |
100 - 150 | $15.615 | $780.75 |
200 + | $15.374 | $768.70 |
*price indicative |
- RS Stock No.:
- 164-8464
- Mfr. Part No.:
- 1-1478075-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Crimp Plugs
50 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC professsional garde crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG141 A/U, RG58 C/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Silver |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Silver |
Related links
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity 50Ω Solder Termination, Right Angle Body
- TE Connectivity 75Ω, Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 75Ω Right Angle Body
- TE Connectivity 50Ω Solder Termination, Straight Body
- TE Connectivity 75Ω Straight Body
- TE Connectivity Right Angle 50Ω Cable Mount BNC Connector Silver...