TE Connectivity Greenpar Series, jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 136-1819
- Mfr. Part No.:
- 5-1634503-1
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-1819
- Mfr. Part No.:
- 5-1634503-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm ZDC/BNC Metal RF Coaxial PCB Socket Connector
50 Ohm ZDC/BNC RF coaxial PCB mount socket connector with a low profile design and circular metal body. This 50 Ohm ZDC/BNC RF coaxial PCB mount vertical jack connector has a nickel plated zinc die cast body, thermoplastic dielectric and a gold plated centre contact.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Series | Greenpar |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |