Samtec HD-BNC Series Right Angle 75Ω PCB Mount Bulkhead Fitting BNC Connector, jack, Gold, Through Hole Termination

  • RS Stock No. 123-6858
  • Mfr. Part No. HDBNC-J-P-gN-RA-BH2
  • Manufacturer Samtec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Samtec 75 Ω BNC PCB Mount Jacks

From Samtec, a series of HD (high density) 75 Ω BNC jacks. The BNC jacks feature the traditional quarter turn bayonet coupling mechanism of standard BNCs but in a reduced size. Increasing the component board population up to 4 x. Part numbers ending in EM and TH offer extended performance of 0-12GHz, and RA versions 0-6GHz. BNC connectors are available in straight and right angled versions.

Features and Benefits

Extended performance for EM and TH versions
20% weight reduction of conventional BNCs
Compact size, increased board population.

Applications

Instrumentation
Broadcast
Security
Telecom

Samtec BNC Range

Specifications
Attribute Value
Gender Female
Mounting Type PCB Mount
Impedance 75Ω
Termination Method Through Hole
Body Orientation Right Angle
Cable Type Microwave
Size Standard
Bulkhead Yes
Operating Frequency 0 → 6GHz
Body Plating Gold
Series HD-BNC
Contact Material Copper Alloy
Contact Plating Gold
On back order for despatch 03/12/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 13.93
(exc. GST)
$ 15.32
(inc. GST)
units
Per unit
1 - 9
$13.93
10 - 99
$13.19
100 - 249
$11.45
250 - 499
$10.91
500 +
$10.13
Related Products
Engineered to enhance electrical and mechanical performance, the ...
Description:
Engineered to enhance electrical and mechanical performance, the HD-BNC connector line features the trusted, push and turn interface of a traditional BNC, providing tactile feedback and a positive lock for quick and guaranteed mating. The HD-BNC product line delivers both ...
RF Connector, BNC Straight Crimp Jack for RG-174, ...
Description:
RF Connector, BNC Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ohm. Bayonet coupling mechanism provides positive, quick mating and un-mating50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirementsConnectors are available for military, industrial ...
Amphenol HD-BNC connector plugs for standard cable variants, ...
Description:
Amphenol HD-BNC connector plugs for standard cable variants, offers 4 times the density of traditional RF BNC connectors, with true 75 ohms impedance which exceeds SMPTE 292M and 424M industry standards. These high density BNC connectors are compatible with most ...
50 Ohm ZDC/BNC RF coaxial PCB mount socket ...
Description:
50 Ohm ZDC/BNC RF coaxial PCB mount socket connector with a low profile design and circular metal body. This 50 Ohm ZDC/BNC RF coaxial PCB mount vertical jack connector has a nickel plated zinc die cast body, thermoplastic dielectric and ...