- RS Stock No.:
- 122-2168
- Mfr. Part No.:
- 51K107-106N5
- Brand:
- Rosenberger
21 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$37.08
(exc. GST)
$40.79
(inc. GST)
Units | Per unit |
1 - 4 | $37.08 |
5 - 9 | $36.17 |
10 - 24 | $34.89 |
25 - 49 | $34.11 |
50 + | $33.38 |
- RS Stock No.:
- 122-2168
- Mfr. Part No.:
- 51K107-106N5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger BNC 50Ω Cable Mount Jacks
From Rosenberger, a series of superior quality 50 Ω cable mount jacks. This range of BNC jacks have gold plated centre contacts and white bronze plated brass bodies. These female BNC connectors feature a bayonet coupling mechanism requiring only a quarter turn to connect and disconnect. The easy to use coupling make BNC connectors one of the most popular general purpose connectors around.
Features and Benefits
Interface according to IEC 61169-8, MIL-PRF-39012 and CECC 22120
Frequency range DC to 10 GHz
Bayonet coupling
Frequency range DC to 10 GHz
Bayonet coupling
Applications
Antennas
Telecom
Automotive
Medical Equipment
Base Stations
Cable Modems
Instrumentation
Telecom
Automotive
Medical Equipment
Base Stations
Cable Modems
Instrumentation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Rosenberger BNC Range 50Ω
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141, RG58 |
Size | Standard |
Bulkhead | No |
Operating Frequency | DC to 10GHz |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 51 |