- RS Stock No.:
- 112-0622
- Mfr. Part No.:
- J01000B1195
- Brand:
- Telegartner
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$66.45
(exc. GST)
$73.09
(inc. GST)
Units | Per unit |
1 - 9 | $66.45 |
10 - 24 | $64.44 |
25 - 49 | $62.46 |
50 - 99 | $61.11 |
100 + | $59.78 |
- RS Stock No.:
- 112-0622
- Mfr. Part No.:
- J01000B1195
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner 50 Ω and 75 Ω Right Angled BNC Crimp and Clamp Plugs
From Telegartner, a range 50 Ω and 75 Ω BNC right angle cable mount plugs. The crimp or clamp plugs have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC plugs can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC plug one of the most commonly used RF connectors around.
Features and Benefits
Bayonet coupling
Crimp or Clamp termination
Up to 4 GHz
Crimp or Clamp termination
Up to 4 GHz
Applications
Signal
Data
Video transmission
Data
Video transmission
BNC series in accordance with IEC 169-8
This HF plug connector is the most commonly used coaxial connection. It features a compact design and a bayonet cap, and is user-friendly and moisture-proof. Spring-mounted CuBe2 contact parts, gold-plated internal conductors and PTFE insulated parts with CuZn39Pb3 nickel-plated housing parts. The product always comes complete with assembly instructions.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Right Angle |
Cable Type | RG213/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |