Thread Neck for use with Oxygen

  • RS Stock No. 918-6752
  • Mfr. Part No. 62017RS
  • Manufacturer GCE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

GCE Orbit Thread DH Neck

GCE Orbit thread DH neck can be used with the Orbit shank and the D.H solid copper tips which gives you precise flame control plus welding capacity in steel.

FEATURES and BENEFITS:
Used with the Orbit shank
Used with D.H solid copper tips and brass

Specifications
Attribute Value
For Use With Oxygen
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 25.78
(exc. GST)
$ 28.36
(inc. GST)
units
Per unit
1 +
$25.78
Related Products
Cutting Torch Highly resistant to backfire and flashback ...
Description:
Cutting Torch Highly resistant to backfire and flashback Lightweight, well balanced Round handle for a comfortable and positive grip Rear mounted control valves for an easily adjustable flow control Push button locking system Cutting nozzles and twin 5 metre hose ...
Pro II Adjustable temperature control Internal piezo crystal ...
Description:
Pro II Adjustable temperature control Internal piezo crystal ignition Ergonomic close coupled tip to grip cool handle Anti-static Note Run times are typical – actual times vary depending on patterns of iron usage Refill times are approximate. Weights quoted are ...
Superguard Flashback Arrestors Resettable flashback arrestors for use ...
Description:
Superguard Flashback Arrestors Resettable flashback arrestors for use with oxygen and acetylene, fully compliant with EN730 Lift-to-reset operation with status indicationH & SE approved flame-arresting element Non-return valve to prevent reverse gas flow Incorporates both pressure and thermal trip devices ...
Versa Flame Butane Torch The only stationary burner ...
Description:
Versa Flame Butane Torch The only stationary burner that safely combines open flame use with a catalyst and soldering head Powered by liquid butane gas for quick heat-up and fast recharge. Features and Benefits: Piëzo ignition1200°C max temperature (open air)680 ...