- RS Stock No.:
- 179-746
- Mfr. Part No.:
- 54902RS
- Brand:
- GCE
8 In AU stock for next working day delivery
999991 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$17.61
(exc. GST)
$19.37
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $17.61 | $1.761 |
*price indicative |
- RS Stock No.:
- 179-746
- Mfr. Part No.:
- 54902RS
- Brand:
- GCE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Spark Igniter
Pistol style spark igniter with reliable action, supplied with single replacement flint.,Additional replacement flints are available separately.
Specifications
Attribute | Value |
---|---|
Accessory Type | Spare Flint |
For Use With | Gas Welding Spark Lighter |