Schutzinger 5A, White 4 mm Test Terminal and Nickel Plated
- RS Stock No.:
- 285-7479
- Distrelec Article No.:
- 140-04-077
- Mfr. Part No.:
- ESD 6554 / WS
- Brand:
- Schutzinger
Price (ex. GST) Each
$8.91
(exc. GST)
$9.80
(inc. GST)
4 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $8.91 |
- RS Stock No.:
- 285-7479
- Distrelec Article No.:
- 140-04-077
- Mfr. Part No.:
- ESD 6554 / WS
- Brand:
- Schutzinger
Related links
- Schutzinger Black Terminal Post, 5A
- Schutzinger Red Terminal Post, 5A
- Schutzinger Yellow Terminal Post, 5A
- Schutzinger Blue Terminal Post, 5A
- Schutzinger Green Terminal Post, 5A
- Schutzinger White Male Banana Plug, 4 mm Connector, M4 Thread...
- Schutzinger 16A, Black Binding Post and Nickel Plated
- Hirschmann Test & Measurement 35A, Green, Yellow 27 mm Test...