- RS Stock No.:
- 202-2211
- Mfr. Part No.:
- LD39B
- Brand:
- Cromwell Polythene
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Box of 200
$38.95
(exc. GST)
$42.85
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $38.95 | $0.195 |
*price indicative |
- RS Stock No.:
- 202-2211
- Mfr. Part No.:
- LD39B
- Brand:
- Cromwell Polythene
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
The Cromwell Polythene black refuse sack has capacity of 90L. The lowCO2t product is engineered to provide maximum performance using minimal resources. This not only helps to reduce the volume of plastic used, it also helps by cutting carbon emissions during production and transportation.
Less plastic
More on a pallet
Attractive white cartons
Minimum of 30% recycled material
Lower greenhouse gas emissions = Lower CO2
More on a pallet
Attractive white cartons
Minimum of 30% recycled material
Lower greenhouse gas emissions = Lower CO2
Specifications
Attribute | Value |
---|---|
Capacity | 90L |
Colour | Black |
Quantity | 200 |
Material | Polythene |