Keysight Technologies Analogue Interface Board for Use with AC6800B Series AC Sources
- RS Stock No.:
- 184-3989
- Mfr. Part No.:
- AC68BALGU
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$1,305.00
(exc. GST)
$1,435.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,305.00 |
*price indicative
- RS Stock No.:
- 184-3989
- Mfr. Part No.:
- AC68BALGU
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Adapter | |
| Accessory Type | Analogue Interface Board | |
| For Use With | AC6800B Series AC Sources | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Adapter | ||
Accessory Type Analogue Interface Board | ||
For Use With AC6800B Series AC Sources | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Upgrade - user installable analogue interface board for AC6800B series AC sources
Note
Manufacturers Warranty
Related links
- Keysight Technologies AC6800B Series Analogue 310V 1-Output, 2000VA
- Keysight Technologies GPIB Interface Board for Use with AC6800
- Keysight Technologies Interface Module
- Keysight Technologies GPIB User Installable Interface Module for Use with E36200 Series Power Supplies
- Keysight Technologies AC6800B Series Rack Mount Flange Kit for Use with AC6802B AC6801B 128 mm
- Keysight Technologies Triaxial Cable for Use with Keysight Technologies Test Equipment
- Keysight Technologies SMB Adapter for Use with Source/Measure Unit
- Keysight Technologies Slot Blocker for Use with Source/Measure Unit
