- RS Stock No.:
- 260-3060
- Mfr. Part No.:
- E36731A
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 13/06/2024
Added
Price (ex. GST) Each
$6,942.00
(exc. GST)
$7,636.20
(inc. GST)
Units | Per unit |
1 + | $6,942.00 |
- RS Stock No.:
- 260-3060
- Mfr. Part No.:
- E36731A
- Brand:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Keysight Technologies E36731A battery emulator with BV9211B PathWave BenchVue advanced battery emulation software solution provides a test environment for you to easily run battery tests and perform battery emulation. You can perform charge/discharge of a battery to automatically create battery profiles at various test conditions. You can then use the created profiles to emulate the battery at different state of charge (SoC) to test your device under test. Additionally, the easy-to-use battery cycler monitors battery aging and battery stability. You can also automate all of it without writing a single line of code, in a compact bench form factor, a complete hardware and software battery emulation solution.
Autoranging
Datalogging
LIST function
Voltage slew control
Datalogging
LIST function
Voltage slew control
Specifications
Attribute | Value |
---|---|
Model Number | E36731A |
Number of Outputs | 1 |
Output Voltage | 30V |
Output Current | 20A |
Power Rating | 200W |
Type | Digital |
Bench Power Supply Type | Autoranging Power Supply |