Keysight + Analogue Bench Power Supply, 1-Output 1000 V to 1000V, 10 kW, 30 A Max

Subtotal (1 unit)*

$36,041.72

(exc. GST)

$39,645.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36,041.72

*price indicative

RS Stock No.:
241-9772
Distrelec Article No.:
303-89-099
Mfr. Part No.:
N8950A
Brand:
Keysight +
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight +

Product Type

Bench Power Supply

Maximum Output Current

30A

Maximum Output Voltage

1000V

Number of Outputs

1

Power

10kW

Maximum Supply Voltage

1000V

Output Type

Digital

Minimum Operating Temperature

0°C

Digital/Analogue

Analogue

Maximum Operating Temperature

45°C

Width

133mm

Standards/Approvals

No

Depth

610mm

Height

483mm

Minimum Output Voltage

1000V

Minimum Output Current

30A

COO (Country of Origin):
MY
The Keysight Technologies N8900 Series provides stable output power, built-in voltage and current measurements. It has auto ranging output voltage is 1000 V and output current is 30 A. Additional configurations are available. Contact us to request a quotation.

High power density

Protection from over-voltage, over-current and over-temperature

The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy