Keysight Technologies N6700 Series Bench Power Supply, 6V dc, ±1A, 2-Output, 20W
- RS Stock No.:
- 195-3192
- Mfr. Part No.:
- N6784A
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 13/08/2024
Price (ex. GST) Each
$8,939.00
(exc. GST)
$9,832.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $8,939.00 |
- RS Stock No.:
- 195-3192
- Mfr. Part No.:
- N6784A
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Bench Power Supply, Four-Quadrant Operation, 20W Power Rating - N6700 Series - N6784A
Put your portable and battery-powered devices to the test with this bench power supply from Keysight Technologies. As it's an SMU type, it simultaneously provides and measures voltage and current to limit the need for extra instruments. It has a voltage accuracy of approximately 0.025%, ensuring you get precise outputs. This four-quadrant device gives you a positive or negative voltage output and a sink or source current, meaning you have the option to use it as a bipolar power source. A power rating of 20W means you can charge ahead with low-power applications.
Features & Benefits
• Swift DC modulation enables you to put your device through its paces
• Built-in digitiser for recording and analysing test measurements
• Current programming ranges of 10, 100 and 300mA and 3A for versatility
• Built-in digitiser for recording and analysing test measurements
• Current programming ranges of 10, 100 and 300mA and 3A for versatility
Applications
• Laboratories
• Workshops
• Assembly lines
• Benchmarking
• Workshops
• Assembly lines
• Benchmarking
How do I use this bench power supply?
This bench power supply module sits in the mainframe of your automated test system. You can mix and match it with other N6700 series modules to give you a flexible and adaptable setup.
Specifications
Attribute | Value |
---|---|
Series | N6700 |
Model Number | N6784A |
Number of Outputs | 2 |
Rack Units | 1 U |
Output Voltage | 6 V dc, 20V dc |
Output Current | ±1 A, ±3A |
Power Rating | 20W |
Number of Displays | 0 |
Bench Power Supply Type | Source Measure Unit |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |
Related links
- Keysight Technologies N6700 Series Bench Power Supply, 6V dc, ±1A,...
- Keysight Technologies N6700 Series Bench Power Supply, 6V dc,...
- Keysight Technologies N6700 Series Bench Power Supply, 15V dc,...
- Keysight Technologies N6700 Series Bench Power Supply, 1-Output, 200W
- Keysight Technologies N6700 Series Bench Power Supply, 1-Output, 100W
- Keysight Technologies N6700 Series Bench Power Supply, 4-Output, 400W
- Keysight Technologies N6700 Series Bench Power Supply, 0 → 60V,...
- Keysight Technologies N6700 Series Digital Bench Power Supply, 0 →...