Keysight Technologies N6700 Series Digital Bench Power Supply, 60V, 10A, 4-Output, 1.2kW
- RS Stock No.:
- 136-5428
- Mfr. Part No.:
- N6702C
- Brand:
- Keysight Technologies
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8,460.00
(exc. GST)
$9,306.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $8,460.00 |
- RS Stock No.:
- 136-5428
- Mfr. Part No.:
- N6702C
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Bench Power Supply, 1.2kW Power Rating, 4 Outputs - N6700 Series - N6702C
When you need to power through testing and measurement tasks, turn to this multifunctional bench power supply from Keysight Technologies. It's more than a simple energy source as its built-in evaluation of DC voltage and current makes it a practical pick for analysing electrical performance. A power rating of 1.2kW means it stands up to demanding industrial tasks. The unit's four outlets allow you to test several pieces of equipment at once. Thanks to its broad operating temperature range between 0°C and +55°C, you can rest assured it's up to the challenge in harsh work environments.
Features & Benefits
• Push button display makes it a piece of cake to programme and control
• Quick disconnects help speed up installation and dismantling
• Handy side vents ensure convection cooling to prevent overheating
• Compact dimensions of 44.5 (H) x 432.5 (W) x 633.9mm (D) to take up minimal space
• Quick disconnects help speed up installation and dismantling
• Handy side vents ensure convection cooling to prevent overheating
• Compact dimensions of 44.5 (H) x 432.5 (W) x 633.9mm (D) to take up minimal space
Applications
• Testing laboratories
• Educational settings
• Electrical workshops
• Educational settings
• Electrical workshops
What interfaces does this product support?
This bench power supply connects to instruments via GPIB, LAN or USB interfaces, so it's an adaptable option.
Specifications
Attribute | Value |
---|---|
Series | N6700 |
Model Number | N6702C |
Number of Outputs | 4 |
Rack Units | 1 U |
Supply Voltage | 86 → 264V ac |
Output Voltage | 60V |
Output Current | 10A |
Power Rating | 1.2kW |
Number of Displays | 4 |
Bench Power Supply Type | MPS Mainframe |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | Wire Clamp |
Output Connector | Screw Terminal |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |
Related links
- Keysight Technologies N6700 Series Digital Bench Power Supply,...
- Keysight Technologies N6700 Series Digital Bench Power Supply, 0 →...
- Keysight Technologies N6700 Series Digital Bench Power Supply, 0 →...
- Keysight Technologies N6700 Series Digital Bench Power Supply, 0 →...
- Keysight Technologies N6700 Series Digital Bench Power Supply, 0 →...
- Keysight Technologies N6700 Series Digital Bench Power Supply, 0 →...
- Keysight Technologies N6700 Series Digital Bench Power Supply, 0 →...
- Keysight Technologies N6700 Series Digital Bench Power Supply, 0 →...