- RS Stock No.:
- 901-0719
- Mfr. Part No.:
- A6BM-230AC
- Brand:
- Moflash
14 In AU stock for next working day delivery
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$165.49
(exc. GST)
$182.04
(inc. GST)
Units | Per unit |
1 + | $165.49 |
- RS Stock No.:
- 901-0719
- Mfr. Part No.:
- A6BM-230AC
- Brand:
- Moflash
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moflash Single-Tone Bell, 106dB, 230V AC - A6BM Series - A6BM-230AC
This hard-wearing siren from Moflash is designed for heavy-duty industrial applications and harsh weather conditions. It has an ultraviolet (UV) stable polypropylene back box that provides good resistance to weathering and won't discolour when exposed to sunlight. The zinc-coated steel gong produces a clear alarm bell sound that's free from mechanical clatter. This material is also resistant to corrosion for long-lasting performance. Its IP66 (ingress protection) rating means it's dustproof and protected against water jets, so it can withstand moist or dusty environments.
Features and Benefits
• Light weight of 1.6kg for simple handling
• Space-saving diameter of 168mm to suit areas where space is limited
• Anti-tamper gong bolt to prevent interference
• Wide operating temperature range of -20°C to +45°C for use in harsh environments
• Sound output of up to 106dB at 1m for a highly audible signal
• Space-saving diameter of 168mm to suit areas where space is limited
• Anti-tamper gong bolt to prevent interference
• Wide operating temperature range of -20°C to +45°C for use in harsh environments
• Sound output of up to 106dB at 1m for a highly audible signal
Applications
• Ship and oil rig safety
• Petrochemical industry
• Alarm systems
• Petrochemical industry
• Alarm systems
How do I mount this bell?
The bell is suitable for surface mounting and has a 3-point fix with adjustment slots for simple installation.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
IP Rating | IP66 |
Decibels at 1 Metre | 106dB |
Current Type | AC |
Number Of Tones | 1 |
Housing Colour | Grey |
Mounting Style | Surface Mount |
Diameter | 168 mm |
Application Type | Bell |
Maximum Decibel | 106dB |
Series | A6BM |
Special Features | 10 Point Fix with Adjustment Slots, Anti Tamper Gong Bolt, Dustproof and Weatherproof |
Maximum Temperature | +50°C |
Standards Met | CE Certified UKCA |
Housing Material | Polyamide |
Minimum Temperature | -25°C |
Related links
- Clamps
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- Moflash A6BM Series Surface Mount Siren 106dB at 1 m DC, Single-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 106dB...
- Moflash A6BM Series Surface Mount Electronic bell 106dB at 1 m DC,...
- Moflash A6BM Series Surface Mount Electronic bell 106dB at 1 m AC,...