- RS Stock No.:
- 750-8895
- Mfr. Part No.:
- UCFL210
- Brand:
- RS PRO
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$89.65
(exc. GST)
$98.61
(inc. GST)
Units | Per unit |
1 - 5 | $89.65 |
6 - 29 | $88.33 |
30 + | $72.69 |
- RS Stock No.:
- 750-8895
- Mfr. Part No.:
- UCFL210
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Two-Bolt Flange Bearing Units
Two-Bolt Flange Bearing Unit Application
Two-Bolt Flange Bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.
Benefits using Flange Bearing Units
Flange Bearing Units are available with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 2 |
Material | Cast Iron |
Length | 197mm |
Width | 115mm |
Depth | 54.6mm |
Mount Hole Size | 19 mm |
Mount Hole Centre-to-Centre | 157mm |